There are no models available for this part yet.
Overview of 0395177008 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for 0395177008 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM25846-ND
|
DigiKey | TERM BLOCK PLUG 8POS 3.81MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
140 In Stock |
|
$1.4105 / $3.2700 | Buy Now | |
DISTI #
0395177008
|
Avnet Americas | Conn Eurostyle Block F 8 POS 3.81mm Screw ST Cable Mount 8A/Contact - Bulk (Alt: 0395177008) RoHS: Not Compliant Min Qty: 1296 Package Multiple: 648 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6811 / $1.9439 | Buy Now | |
DISTI #
MOL39517-7008
|
Heilind Electronics | 3.81MM EURO PLUG VERT ME RWE RN 8CKT | Americas - 0 in Stock |
|
$1.6429 / $1.6675 | Buy Now |
CAD Models for 0395177008 by Molex
Part Data Attributes for 0395177008 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
10 Weeks
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|