Part Details for 0395177014 by Molex
Overview of 0395177014 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 0395177014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395177014-ND
|
DigiKey | TERM BLOCK PLUG 14POS 3.81MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
324 In Stock |
|
$2.7502 / $5.0700 | Buy Now |
DISTI #
0395177014
|
Avnet Americas | Conn Eurostyle Block F 14 POS 3.81mm Screw ST Cable Mount 8A/Contact - Bulk (Alt: 0395177014) RoHS: Not Compliant Min Qty: 972 Package Multiple: 324 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8829 / $3.6712 | Buy Now |
DISTI #
MOL39517-7014
|
Heilind Electronics | 3.81MM EURO PLUG VERT ME RWE RN 14CKT | Americas - 0 in Stock |
|
$2.8535 / $3.1857 | Buy Now |
Part Details for 0395177014
0395177014 CAD Models
0395177014 Part Data Attributes
|
0395177014
Molex
Buy Now
Datasheet
|
Compare Parts:
0395177014
Molex
TERM BLOCK PLUG 14POS 3.81MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |