Part Details for 0395178917 by Molex
Overview of 0395178917 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 0395178917
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395178917-ND
|
DigiKey | TERM BLOCK PLUG 17POS 3.81MM Min Qty: 540 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8076 | Buy Now |
DISTI #
0395178917
|
Avnet Americas | Conn Eurostyle Block F 17 POS 3.81mm Screw ST Cable Mount 8A/Contact - Bulk (Alt: 0395178917) RoHS: Not Compliant Min Qty: 540 Package Multiple: 270 Container: Bulk | 0 |
|
RFQ |
Part Details for 0395178917
0395178917 CAD Models
0395178917 Part Data Attributes
|
0395178917
Molex
Buy Now
Datasheet
|
Compare Parts:
0395178917
Molex
TERM BLOCK PLUG 17POS 3.81MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |