Part Details for 0395200008 by Molex
Overview of 0395200008 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395200008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7795-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 5MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1116 In Stock |
|
$2.6065 / $5.6800 | Buy Now |
DISTI #
0395200008
|
Avnet Americas | Conn Eurostyle Block F 8 POS 5mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 0395200008) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 270 |
|
$3.0309 / $5.0934 | Buy Now |
DISTI #
V36:1790_07466066
|
Arrow Electronics | Conn Eurostyle Block F 8 POS 5mm Screw RA Cable Mount 18A/Contact Eurostyle™ T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | Americas - 422 |
|
$2.1260 / $3.7549 | Buy Now |
DISTI #
MOL39520-0008
|
Heilind Electronics | 5.0MM EURO PLUG RA BLK 8CKT | Americas - 0 in Stock |
|
$2.8535 / $2.8962 | Buy Now |
DISTI #
58811593
|
Verical | Conn Eurostyle Block F 8 POS 5mm Screw RA Cable Mount 18A/Contact Eurostyle™ T/R Min Qty: 2 Package Multiple: 1 | Americas - 422 |
|
$3.7549 | Buy Now |
DISTI #
0395200008
|
Avnet Americas | Conn Eurostyle Block F 8 POS 5mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 0395200008) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 270 |
|
$3.0309 / $5.0934 | Buy Now |
Part Details for 0395200008
0395200008 CAD Models
0395200008 Part Data Attributes:
|
0395200008
Molex
Buy Now
|
Compare Parts:
0395200008
Molex
|
Samacsys Manufacturer | Molex |