Part Details for 0395211003 by Molex
Overview of 0395211003 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395211003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7800-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2038 In Stock |
|
$0.3912 / $0.8500 | Buy Now |
DISTI #
0395211003
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 0395211003) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5183 | Buy Now |
DISTI #
V79:2366_22403530
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 5mm Solder ST Top Entry Thru-Hole Eurostyle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1607 | Americas - 1252 |
|
$0.3041 / $0.4073 | Buy Now |
DISTI #
MOL39521-1003
|
Heilind Electronics | 5.0MM EURO HEADER VERT BLK 3C T | Americas - 0 in Stock |
|
$0.4282 / $0.4347 | Buy Now |
DISTI #
30308723
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 5mm Solder ST Top Entry Thru-Hole Eurostyle RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 1607 | Americas - 1252 |
|
$0.3041 / $0.3854 | Buy Now |
DISTI #
39521-1003
|
TTI | Pluggable Terminal Blocks 5.0MM EURO HEADER VERT BLK 3CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Each |
Americas - 6000 In Stock |
|
$0.4300 | Buy Now |
DISTI #
0395211003
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 0395211003) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5183 | Buy Now |
DISTI #
0395211003
|
Avnet Asia | Conn Shrouded Header HDR 3 POS 5mm Solder ST Thru-Hole (Alt: 0395211003) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 28 Weeks, 4 Days | 0 |
|
RFQ |
Part Details for 0395211003
0395211003 CAD Models
0395211003 Part Data Attributes:
|
0395211003
Molex
Buy Now
|
Compare Parts:
0395211003
Molex
|
Samacsys Manufacturer | Molex |