Part Details for 0395211006 by Molex
Overview of 0395211006 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395211006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7803-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 5MM Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
8119 In Stock |
|
$0.7794 / $1.6200 | Buy Now |
DISTI #
0395211006
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 0395211006) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9972 / $1.0970 | Buy Now |
DISTI #
V99:2348_13982969
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 6 POS 5mm Solder ST Top Entry Thru-Hole Eurostyle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1850 | Americas - 582 |
|
$0.3313 | Buy Now |
DISTI #
V36:1790_13982969
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 6 POS 5mm Solder ST Top Entry Thru-Hole Eurostyle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2213 | Americas - 130 |
|
$0.7271 / $1.2062 | Buy Now |
DISTI #
MOL39521-1006
|
Heilind Electronics | 5.0MM EURO HEADER VERT BLK 6C T | Americas - 0 in Stock |
|
$0.8860 / $0.9303 | Buy Now |
DISTI #
0395211006
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 0395211006) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9972 / $1.0970 | Buy Now |
DISTI #
0395211006
|
Avnet Asia | Conn Shrouded Header HDR 6 POS 5mm Solder ST Thru-Hole (Alt: 0395211006) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0395211006
0395211006 CAD Models
0395211006 Part Data Attributes:
|
0395211006
Molex
Buy Now
|
Compare Parts:
0395211006
Molex
|
Samacsys Manufacturer | Molex |