Part Details for 0395211018 by Molex
Overview of 0395211018 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395211018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395211018-ND
|
DigiKey | TERM BLOCK HDR 18POS VERT 5MM Min Qty: 1560 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4705 | Buy Now |
DISTI #
0395211018
|
Avnet Americas | Conn Shrouded Header HDR 18 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 0395211018) RoHS: Compliant Min Qty: 1560 Package Multiple: 390 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8314 / $3.2740 | Buy Now |
DISTI #
MOL39521-1018
|
Heilind Electronics | 5.0MM EURO HEADER VERT BLK 18 KT | Americas - 0 in Stock |
|
$2.7671 / $2.8084 | Buy Now |
Part Details for 0395211018
0395211018 CAD Models
0395211018 Part Data Attributes
|
0395211018
Molex
Buy Now
Datasheet
|
Compare Parts:
0395211018
Molex
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 18 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |