There are no models available for this part yet.
Overview of 0395214016 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0395214016 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0395214016-ND
|
DigiKey | TERM BLOCK HDR 16POS VERT 5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
450 In Stock |
|
$2.7124 / $5.9100 | Buy Now | |
DISTI #
0395214016
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 0395214016) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7272 / $3.4730 | Buy Now | |
DISTI #
MOL39521-4016
|
Heilind Electronics | 5.0MM EURO HEADER VERT HT BLK 16CKT | Americas - 0 in Stock |
|
$2.7397 / $3.0138 | Buy Now |
CAD Models for 0395214016 by Molex
Part Data Attributes for 0395214016 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
14 Weeks
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|