Part Details for 0395214017 by Molex
Overview of 0395214017 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395214017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395214017-ND
|
DigiKey | TERM BLOCK HDR 17POS VERT 5MM Min Qty: 1170 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6232 | Buy Now |
DISTI #
0395214017
|
Avnet Americas | Conn Shrouded Header HDR 17 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 0395214017) RoHS: Compliant Min Qty: 1170 Package Multiple: 390 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9385 / $3.3979 | Buy Now |
DISTI #
MOL39521-4017
|
Heilind Electronics | 5.0MM EURO HEADER VERT HT BLK 17CKT | Americas - 0 in Stock |
|
$2.7941 / $3.1667 | Buy Now |
DISTI #
0395214017
|
Avnet Americas | Conn Shrouded Header HDR 17 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 0395214017) RoHS: Compliant Min Qty: 1170 Package Multiple: 390 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9385 / $3.3979 | Buy Now |
Part Details for 0395214017
0395214017 CAD Models
0395214017 Part Data Attributes:
|
0395214017
Molex
Buy Now
Datasheet
|
Compare Parts:
0395214017
Molex
Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |