Part Details for 0395214019 by Molex
Overview of 0395214019 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395214019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395214019-ND
|
DigiKey | TERM BLOCK HDR 19POS VERT 5MM Min Qty: 780 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3904 | Buy Now |
DISTI #
0395214019
|
Avnet Americas | Conn Shrouded Header HDR 19 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 0395214019) RoHS: Compliant Min Qty: 780 Package Multiple: 390 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2384 / $4.1240 | Buy Now |
DISTI #
MOL39521-4019
|
Heilind Electronics | 5.0MM EURO HEADER VERT HT BLK 19CKT | Americas - 0 in Stock |
|
$3.1791 / $3.5455 | Buy Now |
DISTI #
0395214019
|
Avnet Americas | Conn Shrouded Header HDR 19 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 0395214019) RoHS: Compliant Min Qty: 780 Package Multiple: 390 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2384 / $4.1240 | Buy Now |
DISTI #
0395214019
|
Avnet Americas | Conn Shrouded Header HDR 19 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 0395214019) RoHS: Compliant Min Qty: 780 Package Multiple: 390 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2384 / $4.1240 | Buy Now |
Part Details for 0395214019
0395214019 CAD Models
0395214019 Part Data Attributes
|
0395214019
Molex
Buy Now
Datasheet
|
Compare Parts:
0395214019
Molex
Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |