Part Details for 0395216004 by Molex
Overview of 0395216004 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395216004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25884-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
700 In Stock |
|
$0.3931 / $1.3900 | Buy Now |
DISTI #
0395216004
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 0395216004) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6978 | Buy Now |
DISTI #
MOL39521-6004
|
Heilind Electronics | 5.0MM EURO HEADER VERT GRN 4C T | Americas - 0 in Stock |
|
$0.5765 / $0.5851 | Buy Now |