Part Details for 0395221007 by Molex
Overview of 0395221007 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395221007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0395221007-ND
|
DigiKey | TERM BLOCK HDR 7POS 90DEG 5MM Min Qty: 1800 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3913 | Buy Now |
DISTI #
0395221007
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 0395221007) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1666 / $1.2832 | Buy Now |
DISTI #
MOL39522-1007
|
Heilind Electronics | 5.0MM EURO HEADER RA BLK 7CKT | Americas - 0 in Stock |
|
$1.0364 / $1.0883 | Buy Now |
DISTI #
0395221007
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 0395221007) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1666 / $1.2832 | Buy Now |
DISTI #
0395221007
|
Avnet Asia | Conn Shrouded Header HDR 7 POS 5mm Solder RA Thru-Hole (Alt: 0395221007) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |