-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK HDR 3POS 90DEG 5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25894-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3676 In Stock |
|
$0.3640 / $0.9600 | Buy Now |
DISTI #
0395225003
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 0395225003) RoHS: Not Compliant Min Qty: 10800 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5183 | Buy Now |
DISTI #
MOL39522-5003
|
Heilind Electronics | 5.0MM EURO HEADER RA OE GRN 3 KT | Americas - 0 in Stock |
|
$0.4282 / $0.4347 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0395225003
Molex
Buy Now
Datasheet
|
Compare Parts:
0395225003
Molex
TERM BLOCK HDR 3POS 90DEG 5MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |