Part Details for 0395225005 by Molex
Overview of 0395225005 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395225005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25896-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1145 In Stock |
|
$0.4750 / $1.0300 | Buy Now |
DISTI #
0395225005
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 0395225005) RoHS: Not Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8772 | Buy Now |
DISTI #
MOL39522-5005
|
Heilind Electronics | 5.0MM EURO HEADER RA OE GRN 5 KT | Americas - 0 in Stock |
|
$0.7247 / $0.7356 | Buy Now |