Part Details for 0395225006 by Molex
Overview of 0395225006 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395225006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25897-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
249 In Stock |
|
$0.5625 / $1.2100 | Buy Now |
DISTI #
0395225006
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 0395225006) RoHS: Not Compliant Min Qty: 4320 Package Multiple: 1440 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9972 / $1.0970 | Buy Now |
DISTI #
MOL39522-5006
|
Heilind Electronics | 5.0MM EURO HEADER RA OE GRN 6 KT | Americas - 0 in Stock |
|
$0.8729 / $0.9303 | Buy Now |