Part Details for 0395225010 by Molex
Overview of 0395225010 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395225010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25901-ND
|
DigiKey | TERM BLOCK HDR 10POS 90DEG 5MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
500 In Stock |
|
$1.2089 / $3.0800 | Buy Now |
DISTI #
0395225010
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 0395225010) RoHS: Not Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6746 / $1.8420 | Buy Now |
DISTI #
MOL39522-5010
|
Heilind Electronics | 5.0MM EURO HEADER RA OE GRN 1 CKT | Americas - 0 in Stock |
|
$1.4657 / $1.5620 | Buy Now |
Part Details for 0395225010
0395225010 CAD Models
0395225010 Part Data Attributes
|
0395225010
Molex
Buy Now
|
Compare Parts:
0395225010
Molex
|
Samacsys Manufacturer | Molex |