Part Details for 0395225015 by Molex
Overview of 0395225015 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395225015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395225015-ND
|
DigiKey | TERM BLOCK HDR 15POS 90DEG 5MM Min Qty: 2400 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5453 | Buy Now |
DISTI #
0395225015
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 0395225015) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3359 / $2.7010 | Buy Now |
DISTI #
MOL39522-5015
|
Heilind Electronics | 5.0MM EURO HEADER RA OE GRN 1 CKT | Americas - 0 in Stock |
|
$2.0441 / $2.3031 | Buy Now |