Part Details for 0395226002 by Molex
Overview of 0395226002 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0395226002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25600-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2223 In Stock |
|
$0.2284 / $0.8600 | Buy Now |
DISTI #
0395226002
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 0395226002) RoHS: Compliant Min Qty: 16800 Package Multiple: 2400 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3389 | Buy Now |
DISTI #
MOL39522-6002
|
Heilind Electronics | 5.0MM EURO HEADER RA GRN 2CKT | Americas - 0 in Stock |
|
$0.2800 / $0.2842 | Buy Now |
DISTI #
0395226002
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 0395226002) RoHS: Compliant Min Qty: 16800 Package Multiple: 2400 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3389 | Buy Now |
Part Details for 0395226002
0395226002 CAD Models
0395226002 Part Data Attributes:
|
0395226002
Molex
Buy Now
Datasheet
|
Compare Parts:
0395226002
Molex
TERM BLOCK HDR 2POS 90DEG 5MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |