Part Details for 0395229021 by Molex
Overview of 0395229021 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0395229021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395229021-ND
|
DigiKey | TERM BLOCK HDR 21POS 90DEG 5MM Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
0395229021
|
Avnet Americas | Conn Shrouded Header HDR 21 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 0395229021) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Container: Bulk | 0 |
|
RFQ |