Part Details for 0395232006 by Molex
Overview of 0395232006 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0395232006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395232006-ND
|
DigiKey | TERM BLOCK PLUG 6POS 270DEG 5MM Min Qty: 1350 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2432 | Buy Now |
DISTI #
0395232006
|
Avnet Americas | Conn Eurostyle Block F 6 POS 5mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 0395232006) RoHS: Compliant Min Qty: 1350 Package Multiple: 450 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5128 / $2.9056 | Buy Now |
DISTI #
MOL39523-2006
|
Heilind Electronics | 5.0MM EURO PLUG VERT RWE BLK CKT | Americas - 0 in Stock |
|
$2.4557 / $2.4924 | Buy Now |
Part Details for 0395232006
0395232006 CAD Models
0395232006 Part Data Attributes
|
0395232006
Molex
Buy Now
Datasheet
|
Compare Parts:
0395232006
Molex
Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 0395232006
This table gives cross-reference parts and alternative options found for 0395232006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0395232006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
257-556/000-012 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395232006 vs 257-556/000-012 |
236-506/000-012 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395232006 vs 236-506/000-012 |
257-656/000-008 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395232006 vs 257-656/000-008 |
236-606/000-006 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395232006 vs 236-606/000-006 |
SCFF06210 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | 0395232006 vs SCFF06210 |
236-106/000-008 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395232006 vs 236-106/000-008 |
236-606/332-000 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395232006 vs 236-606/332-000 |
257-606/000-009 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395232006 vs 257-606/000-009 |
257-606/000-006 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395232006 vs 257-606/000-006 |
SCFF06211 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | 0395232006 vs SCFF06211 |