Part Details for 0395232402 by Molex
Overview of 0395232402 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0395232402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395232402-ND
|
DigiKey | TERM BLOCK PLUG 2POS 270DEG 5MM Min Qty: 3888 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5373 | Buy Now |
DISTI #
0395232402
|
Avnet Americas | Conn Eurostyle Block F 2 POS 5mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 0395232402) RoHS: Not Compliant Min Qty: 3888 Package Multiple: 1296 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0395232402
|
Avnet Americas | Conn Eurostyle Block F 2 POS 5mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 0395232402) RoHS: Not Compliant Min Qty: 3888 Package Multiple: 1296 Container: Bulk | 0 |
|
RFQ |
Part Details for 0395232402
0395232402 CAD Models
0395232402 Part Data Attributes:
|
0395232402
Molex
Buy Now
Datasheet
|
Compare Parts:
0395232402
Molex
TERM BLOCK PLUG 2POS 270DEG 5MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |