Part Details for 0395232404 by Molex
Overview of 0395232404 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0395232404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395232404-ND
|
DigiKey | TERM BLOCK PLUG 4POS 270DEG 5MM Min Qty: 1944 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0908 | Buy Now |
DISTI #
0395232404
|
Avnet Americas | Conn Eurostyle Block F 4 POS 5mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 0395232404) RoHS: Not Compliant Min Qty: 1944 Package Multiple: 648 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0395232404
|
Avnet Americas | Conn Eurostyle Block F 4 POS 5mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 0395232404) RoHS: Not Compliant Min Qty: 1944 Package Multiple: 648 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0395232404
|
Avnet Americas | Conn Eurostyle Block F 4 POS 5mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 0395232404) RoHS: Not Compliant Min Qty: 1944 Package Multiple: 648 Container: Bulk | 0 |
|
RFQ |
Part Details for 0395232404
0395232404 CAD Models
0395232404 Part Data Attributes
|
0395232404
Molex
Buy Now
Datasheet
|
Compare Parts:
0395232404
Molex
TERM BLOCK PLUG 4POS 270DEG 5MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |