Part Details for 0395233004 by Molex
Overview of 0395233004 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0395233004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395233004-ND
|
DigiKey | TERM BLOCK PLUG 4POS 90DEG 5MM Min Qty: 1296 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5007 | Buy Now |
DISTI #
0395233004
|
Avnet Americas | Conn Eurostyle Block F 4 POS 5mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 0395233004) RoHS: Compliant Min Qty: 1296 Package Multiple: 648 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6811 / $1.9439 | Buy Now |
DISTI #
MOL39523-3004
|
Heilind Electronics | 5.0MM EURO PLUG VERT FWE BLK CKT | Americas - 0 in Stock |
|
$1.6429 / $1.6675 | Buy Now |
DISTI #
0395233004
|
Avnet Americas | Conn Eurostyle Block F 4 POS 5mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 0395233004) RoHS: Compliant Min Qty: 1296 Package Multiple: 648 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6811 / $1.9439 | Buy Now |
DISTI #
0395233004
|
Avnet Americas | Conn Eurostyle Block F 4 POS 5mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 0395233004) RoHS: Compliant Min Qty: 1296 Package Multiple: 648 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6811 / $1.9439 | Buy Now |
Part Details for 0395233004
0395233004 CAD Models
0395233004 Part Data Attributes
|
0395233004
Molex
Buy Now
Datasheet
|
Compare Parts:
0395233004
Molex
TERM BLOCK PLUG 4POS 90DEG 5MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
Alternate Parts for 0395233004
This table gives cross-reference parts and alternative options found for 0395233004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0395233004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
395338304 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 0395233004 vs 395338304 |
864504 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 0395233004 vs 864504 |
395333404 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 0395233004 vs 395333404 |
395333804 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 0395233004 vs 395333804 |
ELFF04130 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | 0395233004 vs ELFF04130 |
860804 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 0395233004 vs 860804 |
860804-G30 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 0395233004 vs 860804-G30 |
860804-49 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 0395233004 vs 860804-49 |
39871-0304 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 0395233004 vs 39871-0304 |
39864-0204 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 0395233004 vs 39864-0204 |