Part Details for 0395233908 by Molex
Overview of 0395233908 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0395233908
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395233908-ND
|
DigiKey | TERM BLOCK PLUG 8POS 90DEG 5MM Min Qty: 648 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1328 | Buy Now |
DISTI #
0395233908
|
Avnet Americas | Conn Eurostyle Block F 8 POS 5mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 0395233908) RoHS: Compliant Min Qty: 648 Package Multiple: 324 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0395233908
|
Avnet Americas | Conn Eurostyle Block F 8 POS 5mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 0395233908) RoHS: Compliant Min Qty: 648 Package Multiple: 324 Container: Bulk | 0 |
|
RFQ |