Part Details for 0395237004 by Molex
Overview of 0395237004 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0395237004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25613-ND
|
DigiKey | TERM BLOCK PLUG 4POS 270DEG 5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2011 In Stock |
|
$1.1030 / $2.8100 | Buy Now |
DISTI #
0395237004
|
Avnet Americas | Conn Eurostyle Block F 4 POS 5mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 0395237004) RoHS: Not Compliant Min Qty: 1944 Package Multiple: 648 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6811 / $1.9439 | Buy Now |
DISTI #
MOL39523-7004
|
Heilind Electronics | 5.0MM EURO PLUG VERT RWE GRN CKT | Americas - 0 in Stock |
|
$1.6429 / $1.6675 | Buy Now |
Part Details for 0395237004
0395237004 CAD Models
0395237004 Part Data Attributes
|
0395237004
Molex
Buy Now
Datasheet
|
Compare Parts:
0395237004
Molex
TERM BLOCK PLUG 4POS 270DEG 5MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |