Part Details for 0395238009 by Molex
Overview of 0395238009 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395238009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25911-ND
|
DigiKey | TERM BLOCK PLUG 9POS 90DEG 5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5872 / $5.6400 | Buy Now |
DISTI #
0395238009
|
Avnet Americas | Conn Eurostyle Block F 9 POS 5mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 0395238009) RoHS: Compliant Min Qty: 810 Package Multiple: 270 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7041 / $4.7169 | Buy Now |
DISTI #
MOL39523-8009
|
Heilind Electronics | 5.0MM EURO PLUG VERT FWE GRN CKT | Americas - 0 in Stock |
|
$3.3284 / $3.7122 | Buy Now |
DISTI #
0395238009
|
Avnet Americas | Conn Eurostyle Block F 9 POS 5mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 0395238009) RoHS: Compliant Min Qty: 810 Package Multiple: 270 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7041 / $4.7169 | Buy Now |