Part Details for 0395238020 by Molex
Overview of 0395238020 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395238020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395238020-ND
|
DigiKey | TERM BLOCK PLUG 20POS 90DEG 5MM Min Qty: 378 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3429 | Buy Now |
DISTI #
0395238020
|
Avnet Americas | Conn Eurostyle Block F 20 POS 5mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 0395238020) RoHS: Compliant Min Qty: 378 Package Multiple: 126 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7345 / $10.4018 | Buy Now |
DISTI #
MOL39523-8020
|
Heilind Electronics | 5.0MM EURO PLUG VERT FWE GRN 0CKT | Americas - 0 in Stock |
|
$8.9981 / $9.1324 | Buy Now |