Part Details for 0395240007 by Molex
Overview of 0395240007 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 0395240007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395240007-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 5MM Min Qty: 1296 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5434 | Buy Now |
DISTI #
0395240007
|
Avnet Americas | Conn Eurostyle Block F 7 POS 5mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 0395240007) RoHS: Compliant Min Qty: 1296 Package Multiple: 432 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8491 / $3.2945 | Buy Now |
DISTI #
MOL39524-0007
|
Heilind Electronics | 5.0MM EURO PLUG RA ME BLK 7CKT | Americas - 0 in Stock |
|
$2.4853 / $2.8182 | Buy Now |
DISTI #
0395240007
|
Avnet Americas | Conn Eurostyle Block F 7 POS 5mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 0395240007) RoHS: Compliant Min Qty: 1296 Package Multiple: 432 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8491 / $3.2945 | Buy Now |
DISTI #
0395240007
|
Avnet Americas | Conn Eurostyle Block F 7 POS 5mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 0395240007) RoHS: Compliant Min Qty: 1296 Package Multiple: 432 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8491 / $3.2945 | Buy Now |
Part Details for 0395240007
0395240007 CAD Models
0395240007 Part Data Attributes
|
0395240007
Molex
Buy Now
Datasheet
|
Compare Parts:
0395240007
Molex
Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | POLARIZED | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 0395240007
This table gives cross-reference parts and alternative options found for 0395240007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0395240007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
257-657/000-006 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395240007 vs 257-657/000-006 |
255-407/000-012 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395240007 vs 255-407/000-012 |
257-407/000-008 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395240007 vs 257-407/000-008 |
SCFF07211 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | 0395240007 vs SCFF07211 |
255-607/000-006 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395240007 vs 255-607/000-006 |
257-507/000-006 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395240007 vs 257-507/000-006 |
257-457/000-009 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395240007 vs 257-457/000-009 |
255-407/000-017 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395240007 vs 255-407/000-017 |
257-607/000-017 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395240007 vs 257-607/000-017 |
257-407/000-009 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395240007 vs 257-407/000-009 |