Part Details for 0395240021 by Molex
Overview of 0395240021 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 0395240021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395240021-ND
|
DigiKey | TERM BLOCK PLUG 21POS STR 5MM Min Qty: 360 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4840 | Buy Now |
DISTI #
0395240021
|
Avnet Americas | Conn Eurostyle Block F 21 POS 5mm Screw RA Cable Mount 18A - Bulk (Alt: 0395240021) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003901836
|
Sager | Pluggable Terminal Blocks 5.0MM EURO PLUG RA ME BLK 21CKT Min Qty: 360 | 0 |
|
$8.4300 / $8.7200 | Buy Now |
Part Details for 0395240021
0395240021 CAD Models
0395240021 Part Data Attributes
|
0395240021
Molex
Buy Now
Datasheet
|
Compare Parts:
0395240021
Molex
Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLARIZED | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 21 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 0395240021
This table gives cross-reference parts and alternative options found for 0395240021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0395240021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIM210P5 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Sauro srl | 0395240021 vs CIM210P5 |