Part Details for 0395245003 by Molex
Overview of 0395245003 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 0395245003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395245003
|
Avnet Americas | Conn Eurostyle Block F 3 POS 5mm Screw RA Cable Mount 18A - Bulk (Alt: 0395245003) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2419 / $1.3661 | Buy Now |
DISTI #
MOL39524-5003
|
Heilind Electronics | 5.0MM EURO PLUG RA ME GRN 3CKT | Americas - 0 in Stock |
|
$1.0871 / $1.1586 | Buy Now |
DISTI #
0395245003
|
Avnet Americas | Conn Eurostyle Block F 3 POS 5mm Screw RA Cable Mount 18A - Bulk (Alt: 0395245003) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2419 / $1.3661 | Buy Now |
Part Details for 0395245003
0395245003 CAD Models
0395245003 Part Data Attributes:
|
0395245003
Molex
Buy Now
Datasheet
|
Compare Parts:
0395245003
Molex
TERM BLOCK PLUG 3POS STR 5MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |