Part Details for 0395245007 by Molex
Overview of 0395245007 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395245007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395245007
|
Avnet Americas | Conn Eurostyle Block F 7 POS 5mm Screw RA Cable Mount 18A - Bulk (Alt: 0395245007) RoHS: Compliant Min Qty: 1296 Package Multiple: 432 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8491 / $3.2945 | Buy Now |
DISTI #
MOL39524-5007
|
Heilind Electronics | 5.0MM EURO PLUG RA ME GRN 7CKT | Americas - 0 in Stock |
|
$2.4853 / $2.8182 | Buy Now |
DISTI #
0395245007
|
Avnet Americas | Conn Eurostyle Block F 7 POS 5mm Screw RA Cable Mount 18A - Bulk (Alt: 0395245007) RoHS: Compliant Min Qty: 1296 Package Multiple: 432 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8491 / $3.2945 | Buy Now |