Part Details for 0395245013 by Molex
Overview of 0395245013 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395245013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395245013-ND
|
DigiKey | TERM BLOCK PLUG 13POS STR 5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
288 In Stock |
|
$4.8845 / $7.9000 | Buy Now |
DISTI #
0395245013
|
Avnet Americas | Conn Eurostyle Block F 13 POS 5mm Screw RA Cable Mount 18A - Bulk (Alt: 0395245013) RoHS: Compliant Min Qty: 576 Package Multiple: 288 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2067 / $6.6304 | Buy Now |
DISTI #
MOL39524-5013
|
Heilind Electronics | 5.0MM EURO PLUG RA ME GRN 13C T | Americas - 0 in Stock |
|
$5.1537 / $5.7536 | Buy Now |