Part Details for 0395245015 by Molex
Overview of 0395245015 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 0395245015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395245015-ND
|
DigiKey | TERM BLOCK PLUG 15POS STR 5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
234 In Stock |
|
$5.5504 / $8.7200 | Buy Now |
DISTI #
0395245015
|
Avnet Americas | Conn Eurostyle Block F 15 POS 5mm Screw RA Cable Mount 18A - Bulk (Alt: 0395245015) RoHS: Compliant Min Qty: 468 Package Multiple: 234 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6087 / $7.5431 | Buy Now |
DISTI #
MOL39524-5015
|
Heilind Electronics | 5.0MM EURO PLUG RA ME GRN 15C T | Americas - 0 in Stock |
|
$6.0204 / $6.6226 | Buy Now |