Part Details for 0395250015 by Molex
Overview of 0395250015 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0395250015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395250015-ND
|
DigiKey | TERM BLOCK HDR 15POS VERT 5MM Min Qty: 900 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7437 | Buy Now |
DISTI #
0395250015
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 0395250015) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6208 / $3.3375 | Buy Now |
DISTI #
MOL39525-0015
|
Heilind Electronics | 5.0MM EURO HEADER VERT ME BLK 15CKT | Americas - 0 in Stock |
|
$2.6328 / $2.8962 | Buy Now |
Part Details for 0395250015
0395250015 CAD Models
0395250015 Part Data Attributes
|
0395250015
Molex
Buy Now
Datasheet
|
Compare Parts:
0395250015
Molex
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLARIZED | |
Manufacturer Series | 39525 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |