There are no models available for this part yet.
Overview of 0395255007 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0395255007 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM25931-ND
|
DigiKey | TERM BLOCK HDR 7POS VERT 5MM Min Qty: 1800 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0791 | Buy Now | |
DISTI #
0395255007
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 0395255007) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2387 / $1.4324 | Buy Now | |
DISTI #
MOL39525-5007
|
Heilind Electronics | 5.0MM EURO HEADER VERT ME GRN 7CKT | Americas - 0 in Stock |
|
$1.1701 / $1.2287 | Buy Now | |
DISTI #
000000000003901878
|
Sager | Pluggable Terminal Blocks 5.0MM EURO HEADER VERT ME GRN 7CKT Min Qty: 1800 | 0 |
|
$1.0600 / $1.2000 | Buy Now |