Part Details for 0395260011 by Molex
Overview of 0395260011 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0395260011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395260011-ND
|
DigiKey | TERM BLOCK HDR 11POS 90DEG 5MM Min Qty: 1200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7377 | Buy Now |
DISTI #
0395260011
|
Avnet Americas | Conn Shrouded Header HDR 11 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 0395260011) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9466 / $2.2509 | Buy Now |
DISTI #
MOL39526-0011
|
Heilind Electronics | 5.0MM EURO HEADER RA ME BLK 1 CKT | Americas - 0 in Stock |
|
$1.9024 / $1.9308 | Buy Now |
Part Details for 0395260011
0395260011 CAD Models
0395260011 Part Data Attributes
|
0395260011
Molex
Buy Now
Datasheet
|
Compare Parts:
0395260011
Molex
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLARIZED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |