Part Details for 0395265004 by Molex
Overview of 0395265004 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0395265004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25939-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 5MM Min Qty: 3000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6361 | Buy Now |
DISTI #
0395265004
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 0395265004) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7715 / $0.8487 | Buy Now |
DISTI #
MOL39526-5004
|
Heilind Electronics | 5.0MM EURO HEADER RA ME GRN 4 KT | Americas - 0 in Stock |
|
$0.6854 / $0.7198 | Buy Now |
Part Details for 0395265004
0395265004 CAD Models
0395265004 Part Data Attributes
|
0395265004
Molex
Buy Now
Datasheet
|
Compare Parts:
0395265004
Molex
TERM BLOCK HDR 4POS 90DEG 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |