Part Details for 0395265020 by Molex
Overview of 0395265020 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0395265020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395265020-ND
|
DigiKey | TERM BLOCK HDR 20POS 90DEG 5MM Min Qty: 720 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7198 | Buy Now |
DISTI #
0395265020
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 0395265020) RoHS: Compliant Min Qty: 720 Package Multiple: 360 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5532 / $4.5248 | Buy Now |
DISTI #
MOL39526-5020
|
Heilind Electronics | 5.0MM EURO HEADER RA ME GRN 2 CKT | Americas - 0 in Stock |
|
$3.5171 / $3.9265 | Buy Now |