Part Details for 0395277009 by Molex
Overview of 0395277009 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0395277009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25954-ND
|
DigiKey | TERM BLOCK PLUG 9POS 270DEG 5MM Min Qty: 648 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7680 | Buy Now |
DISTI #
0395277009
|
Avnet Americas | Conn Eurostyle Block F 9 POS 5mm Screw ST Cable Mount 18A - Bulk (Alt: 0395277009) RoHS: Compliant Min Qty: 648 Package Multiple: 216 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5992 / $4.5835 | Buy Now |
DISTI #
MOL39527-7009
|
Heilind Electronics | 5.00MM EURO PLUG VERT ME RWE RN 9CKT | Americas - 0 in Stock |
|
$3.6158 / $3.9774 | Buy Now |
Part Details for 0395277009
0395277009 CAD Models
0395277009 Part Data Attributes
|
0395277009
Molex
Buy Now
Datasheet
|
Compare Parts:
0395277009
Molex
TERM BLOCK PLUG 9POS 270DEG 5MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |