Part Details for 0395278021 by Molex
Overview of 0395278021 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395278021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395278021-ND
|
DigiKey | TERM BLOCK PLUG 21POS 90DEG 5MM Min Qty: 360 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4840 | Buy Now |
DISTI #
0395278021
|
Avnet Americas | Conn Eurostyle Block F 21 POS 5mm Screw ST Cable Mount 18A - Bulk (Alt: 0395278021) RoHS: Compliant Min Qty: 360 Package Multiple: 90 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003902042
|
Sager | Pluggable Terminal Blocks 5.00MM EURO PLUG VERT ME FWE GRN 21CKT Min Qty: 360 | 0 |
|
$8.4300 / $8.7200 | Buy Now |