Part Details for 0395280012 by Molex
Overview of 0395280012 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395280012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395280012-ND
|
DigiKey | TERM BLOCK HDR 12POS 90DEG 5MM Min Qty: 1920 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9000 | Buy Now |
DISTI #
0395280012
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 0395280012) RoHS: Compliant Min Qty: 1920 Package Multiple: 384 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1776 / $2.5179 | Buy Now |
DISTI #
MOL39528-0012
|
Heilind Electronics | 5.0MM EURO HEADER RA DL STACK BLK 12CKT | Americas - 0 in Stock |
|
$2.1281 / $2.1599 | Buy Now |