Part Details for 0395280022 by Molex
Overview of 0395280022 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395280022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395280022-ND
|
DigiKey | TERM BLOCK HDR 22POS 90DEG 5MM Min Qty: 1920 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3138 | Buy Now |
DISTI #
0395280022
|
Avnet Americas | Conn Shrouded Header HDR 22 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 0395280022) RoHS: Compliant Min Qty: 1920 Package Multiple: 192 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7481 / $3.9703 | Buy Now |
DISTI #
MOL39528-0022
|
Heilind Electronics | 5.0MM EURO HEADER RA DL STACK BLK 22CKT | Americas - 0 in Stock |
|
$3.7843 / $3.8408 | Buy Now |