Part Details for 0395283010 by Molex
Overview of 0395283010 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395283010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395283010-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 5MM Min Qty: 2304 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5803 | Buy Now |
DISTI #
0395283010
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 0395283010) RoHS: Compliant Min Qty: 2304 Package Multiple: 384 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8112 / $2.0943 | Buy Now |
DISTI #
MOL39528-3010
|
Heilind Electronics | 5.00MM EUR DR HDR VERT CE BLK 10CKT | Americas - 0 in Stock |
|
$1.7700 / $1.7965 | Buy Now |
Part Details for 0395283010
0395283010 CAD Models
0395283010 Part Data Attributes
|
0395283010
Molex
Buy Now
Datasheet
|
Compare Parts:
0395283010
Molex
Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |