Part Details for 0395286042 by Molex
Overview of 0395286042 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395286042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395286042-ND
|
DigiKey | TERM BLOCK HDR 42POS 90DEG 5MM Min Qty: 480 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8229 | Buy Now |
DISTI #
0395286042
|
Avnet Americas | Conn Shrouded Header HDR 42 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 0395286042) RoHS: Not Compliant Min Qty: 480 Package Multiple: 96 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 0395286042
0395286042 CAD Models
0395286042 Part Data Attributes
|
0395286042
Molex
Buy Now
Datasheet
|
Compare Parts:
0395286042
Molex
TERM BLOCK HDR 42POS 90DEG 5MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |