Part Details for 0395287016 by Molex
Overview of 0395287016 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395287016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395287016-ND
|
DigiKey | TERM BLOCK HDR 16POS VERT 5MM Min Qty: 1728 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5198 | Buy Now |
DISTI #
0395287016
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 0395287016) RoHS: Compliant Min Qty: 1728 Package Multiple: 288 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8110 / $2.9609 | Buy Now |
DISTI #
MOL39528-7016
|
Heilind Electronics | 5.00MM EUR DR HDR VERT OE GRN 16CKT | Americas - 0 in Stock |
|
$2.8222 / $2.8644 | Buy Now |