Part Details for 0395300010 by Molex
Overview of 0395300010 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395300010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0395300010-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 5.08MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1032 In Stock |
|
$4.1753 / $8.3500 | Buy Now |
DISTI #
0395300010
|
Avnet Americas | Conn Eurostyle Block F 10 POS 5.08mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 0395300010) RoHS: Compliant Min Qty: 864 Package Multiple: 432 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6167 / $4.6058 | Buy Now |
DISTI #
MOL39530-0010
|
Heilind Electronics | 5.08MM EURO PLUG RA BLK 10CKT | Americas - 18 in Stock |
|
$3.5799 / $3.9968 | Buy Now |
DISTI #
39530-0010
|
TTI | Pluggable Terminal Blocks 5.08MM EURO PLUG RA BLK 10CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 877 In Stock |
|
$4.3200 / $5.0400 | Buy Now |
DISTI #
0395300010
|
Avnet Americas | Conn Eurostyle Block F 10 POS 5.08mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 0395300010) RoHS: Compliant Min Qty: 864 Package Multiple: 432 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6167 / $4.6058 | Buy Now |
DISTI #
0395300010
|
Avnet Americas | Conn Eurostyle Block F 10 POS 5.08mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 0395300010) RoHS: Compliant Min Qty: 864 Package Multiple: 432 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6167 / $4.6058 | Buy Now |
DISTI #
MOL39530-0010
|
Interstate Connecting Components | 5.08MM EURO PLUG RA BLK 10CKT | 6 |
|
$3.5799 / $3.9968 | Buy Now |
Part Details for 0395300010
0395300010 CAD Models
0395300010 Part Data Attributes
|
0395300010
Molex
Buy Now
Datasheet
|
Compare Parts:
0395300010
Molex
Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | POLARIZED | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 0395300010
This table gives cross-reference parts and alternative options found for 0395300010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0395300010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
257-410/000-008 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395300010 vs 257-410/000-008 |
1-796643-0 | Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 0395300010 vs 1-796643-0 |
257-560/000-008 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395300010 vs 257-560/000-008 |
257-610/000-009 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395300010 vs 257-610/000-009 |
257-460/000-012 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395300010 vs 257-460/000-012 |
255-610/000-006 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395300010 vs 255-610/000-006 |
255-510/000-009 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395300010 vs 255-510/000-009 |
257-410/000-017 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395300010 vs 257-410/000-017 |
255-610/000-012 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395300010 vs 255-610/000-012 |
257-410/000-012 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395300010 vs 257-410/000-012 |