Part Details for 0395300011 by Molex
Overview of 0395300011 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395300011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395300011-ND
|
DigiKey | TERM BLOCK PLUG 11POS STR 5.08MM Min Qty: 720 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1522 | Buy Now |
DISTI #
0395300011
|
Avnet Americas | Conn Eurostyle Block F 11 POS 5.08mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 0395300011) RoHS: Compliant Min Qty: 720 Package Multiple: 360 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9661 / $5.0508 | Buy Now |
DISTI #
MOL39530-0011
|
Heilind Electronics | 5.08MM EURO PLUG RA BLK 11CKT | Americas - 270 in Stock |
|
$3.9843 / $4.3829 | Buy Now |
DISTI #
MOL39530-0011
|
Interstate Connecting Components | 5.08MM EURO PLUG RA BLK 11CKT | 90 |
|
$3.9843 / $4.3829 | Buy Now |
Part Details for 0395300011
0395300011 CAD Models
0395300011 Part Data Attributes:
|
0395300011
Molex
Buy Now
Datasheet
|
Compare Parts:
0395300011
Molex
Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | POLARIZED | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 0395300011
This table gives cross-reference parts and alternative options found for 0395300011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0395300011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25.390.4153.0 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 0395300011 vs 25.390.4153.0 |
4-796634-2 | STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 0395300011 vs 4-796634-2 |
0393740811 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 0395300011 vs 0393740811 |
25.392.4153.0 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 0395300011 vs 25.392.4153.0 |