Part Details for 0395300102 by Molex
Overview of 0395300102 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395300102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13961-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6164 In Stock |
|
$0.6442 / $1.8800 | Buy Now |
DISTI #
0395300102
|
Avnet Americas | Conn Eurostyle Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 0395300102) RoHS: Compliant Min Qty: 4320 Package Multiple: 2160 Container: Bulk | 0 |
|
RFQ | |
DISTI #
39530-0102
|
TTI | Pluggable Terminal Blocks 5.08MM EURO PLUG RA PLUG RA BLK 10A 2CKT Min Qty: 20 Package Multiple: 20 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
0395300102
|
Avnet Americas | Conn Eurostyle Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 0395300102) RoHS: Compliant Min Qty: 4320 Package Multiple: 2160 Container: Bulk | 0 |
|
RFQ |
Part Details for 0395300102
0395300102 CAD Models
0395300102 Part Data Attributes:
|
0395300102
Molex
Buy Now
|
Compare Parts:
0395300102
Molex
|
Samacsys Manufacturer | Molex |