Part Details for 0395305013 by Molex
Overview of 0395305013 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395305013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395305013-ND
|
DigiKey | TERM BLOCK PLUG 13POS STR 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5690 / $9.1400 | Buy Now |
DISTI #
0395305013
|
Avnet Americas | Conn Eurostyle Block F 13 POS 5.08mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 0395305013) RoHS: Compliant Min Qty: 864 Package Multiple: 288 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7000 / $5.9853 | Buy Now |
DISTI #
MOL39530-5013
|
Heilind Electronics | 5.08MM EURO PLUG RA GRN 13CKT | Americas - 0 in Stock |
|
$4.2090 / $4.7122 | Buy Now |
DISTI #
0395305013
|
Avnet Americas | Conn Eurostyle Block F 13 POS 5.08mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 0395305013) RoHS: Compliant Min Qty: 864 Package Multiple: 288 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7000 / $5.9853 | Buy Now |
Part Details for 0395305013
0395305013 CAD Models
0395305013 Part Data Attributes:
|
0395305013
Molex
Buy Now
Datasheet
|
Compare Parts:
0395305013
Molex
TERM BLOCK PLUG 13POS STR 5.08MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |