Part Details for 0395311010 by Molex
Overview of 0395311010 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395311010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7843-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 5.08MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2597 In Stock |
|
$1.3742 / $2.6400 | Buy Now |
DISTI #
0395311010
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0395311010) RoHS: Compliant Min Qty: 2160 Package Multiple: 720 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5749 / $1.8211 | Buy Now |
DISTI #
V79:2366_26158156
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle Min Qty: 1 Package Multiple: 1 Date Code: 1603 | Americas - 2 |
|
$1.1097 | Buy Now |
DISTI #
MOL39531-1010
|
Heilind Electronics | 5.08MM EURO HEADER VERT BLK 1 CKT | Americas - 0 in Stock |
|
$1.4659 / $1.5621 | Buy Now |
DISTI #
39531-1010
|
TTI | Pluggable Terminal Blocks 5.08MM EURO HEADER VERT BLK 10CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 776 In Stock |
|
$1.8100 / $2.1300 | Buy Now |
DISTI #
0395311010
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0395311010) RoHS: Compliant Min Qty: 2160 Package Multiple: 720 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5749 / $1.8211 | Buy Now |
Part Details for 0395311010
0395311010 CAD Models
0395311010 Part Data Attributes:
|
0395311010
Molex
Buy Now
Datasheet
|
Compare Parts:
0395311010
Molex
TERM BLOCK HDR 10POS VERT 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |